Maxim Integrated MAX481EESA+ Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 192-2773
- Mfr. Part No.:
- MAX481EESA+
- Manufacturer:
- Maxim Integrated
This image is representative of the product range
View all Line Interface ICs
Available for back order.
Price Each (In a Tube of 100)
SGD9.36
(exc. GST)
SGD10.02
(inc. GST)
units | Per unit | Per Tube* |
100 + | SGD9.36 | SGD936.00 |
*price indicative |
- RS Stock No.:
- 192-2773
- Mfr. Part No.:
- MAX481EESA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
Note
Specifications
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |