- RS Stock No.:
- 190-7373
- Mfr. Part No.:
- MAX3120ESA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-7373
- Mfr. Part No.:
- MAX3120ESA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The MAX3120 IrDA 1.2-compatible infrared transceiver is optimized for battery-powered, space-constrained applications. It consumes only 120μA while supporting data rates up to 115kbps over a wide 3V to 5.5V operating range, and features a 10nA shutdown mode to further extend battery life.
The MAX3120 reduces the space required for IrDA applications by requiring a minimum of external components: photodiode, infrared LED, and current-setting resistor. Optical components are external to allow maximum flexibility in PC board design. The MAX3120 is available in 8-pin μMAX® and SO packages. The μMAX package consumes half the board space of an 8-pin SO.
The MAX3120 reduces the space required for IrDA applications by requiring a minimum of external components: photodiode, infrared LED, and current-setting resistor. Optical components are external to allow maximum flexibility in PC board design. The MAX3120 is available in 8-pin μMAX® and SO packages. The μMAX package consumes half the board space of an 8-pin SO.
IrDA 1.2 Compatible: 2.4kbps to 115.2kbps
+3V to +5.5V Single-Supply Operation
Flexible Optics Selection and Layout
120μA Supply Current
10nA Shutdown Supply Current
200mA, High-Current Infrared LED Drive
Applications/Uses
Cell Phones
Handheld Equipment
IrDA Applications
Palmtop Computers
PDAs and Other Handheld Devices
Peripherals
+3V to +5.5V Single-Supply Operation
Flexible Optics Selection and Layout
120μA Supply Current
10nA Shutdown Supply Current
200mA, High-Current Infrared LED Drive
Applications/Uses
Cell Phones
Handheld Equipment
IrDA Applications
Palmtop Computers
PDAs and Other Handheld Devices
Peripherals
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | SOIC |