- RS Stock No.:
- 190-7093
- Mfr. Part No.:
- MAX203ECWP+G36
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-7093
- Mfr. Part No.:
- MAX203ECWP+G36
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The MAX202E-MAX213E, MAX232E, and MAX241E are a family of transceivers with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation.
The MAX211E/MAX213E/MAX241E are available in 28-pin SO and SSOP packages. The MAX202E/MAX232E come in 16-pin TSSOP, narrow SO, wide SO, and DIP packages. The MAX203E comes in a 20-pin DIP/SO package, and needs no external charge-pump capacitors. The MAX205E comes in a 24-pin wide DIP package, and also eliminates external charge-pump capacitors.
The MAX211E/MAX213E/MAX241E are available in 28-pin SO and SSOP packages. The MAX202E/MAX232E come in 16-pin TSSOP, narrow SO, wide SO, and DIP packages. The MAX203E comes in a 20-pin DIP/SO package, and needs no external charge-pump capacitors. The MAX205E comes in a 24-pin wide DIP package, and also eliminates external charge-pump capacitors.
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | Transceiver |
Package Type | SO |
Pin Count | 20 |