Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated MAX3295AUT+T Line Transmitter, 6-Pin SOT-23

RS Stock No.:
190-1192
Mfr. Part No.:
MAX3295AUT+T
Manufacturer:
Maxim Integrated
Maxim Integrated

This image is representative of the product range

View all Line Interface ICs
40 In stock for delivery within 4 working days
Add to Basket
units

Added

Price Each (In a Pack of 5)

SGD5.324

(exc. GST)

SGD5.697

(inc. GST)

unitsPer unitPer Pack*
5 - 45SGD5.324SGD26.62
50 - 95SGD5.058SGD25.29
100 - 245SGD4.806SGD24.03
250 - 995SGD4.566SGD22.83
1000 +SGD4.338SGD21.69
*price indicative
Packaging Options:
RS Stock No.:
190-1192
Mfr. Part No.:
MAX3295AUT+T
Manufacturer:
Maxim Integrated
COO (Country of Origin):
TH

Legislation and Compliance

COO (Country of Origin):
TH

Product Details

RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated


Note


Specifications

AttributeValue
IC TypeLine Transmitter
Mounting TypeSurface Mount
Number of Transmitters1 (RS-422), 1 (RS-485)
Package TypeSOT-23
Pin Count6
Dimensions3 x 1.75 x 1.3mm
40 In stock for delivery within 4 working days
Add to Basket
units

Added

Price Each (In a Pack of 5)

SGD5.324

(exc. GST)

SGD5.697

(inc. GST)

unitsPer unitPer Pack*
5 - 45SGD5.324SGD26.62
50 - 95SGD5.058SGD25.29
100 - 245SGD4.806SGD24.03
250 - 995SGD4.566SGD22.83
1000 +SGD4.338SGD21.69
*price indicative
Packaging Options: