MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated MAX3311ECUB+ Line Transceiver, 10-Pin μMAX

RS Stock No.:
190-1002
Mfr. Part No.:
MAX3311ECUB+
Manufacturer:
Maxim Integrated
Maxim Integrated

This image is representative of the product range

View all Line Interface ICs
195 In stock for delivery within 4 working days
Add to Basket
units

Added

Price Each (In a Pack of 5)

SGD3.784

(exc. GST)

SGD4.049

(inc. GST)

unitsPer unitPer Pack*
5 - 5SGD3.784SGD18.92
10 - 20SGD3.498SGD17.49
25 +SGD3.404SGD17.02
*price indicative
RS Stock No.:
190-1002
Mfr. Part No.:
MAX3311ECUB+
Manufacturer:
Maxim Integrated
COO (Country of Origin):
TH

Legislation and Compliance

COO (Country of Origin):
TH

Product Details

RS-232 Single Transmitters/Receivers, Maxim Integrated


Note


Specifications

AttributeValue
IC TypeLine Transceiver
Input TypeSingle Ended
Mounting TypeSurface Mount
Number of Transmitters1
Package TypeμMAX
Pin Count10
Dimensions3.05 x 3.05 x 0.95mm
195 In stock for delivery within 4 working days
Add to Basket
units

Added

Price Each (In a Pack of 5)

SGD3.784

(exc. GST)

SGD4.049

(inc. GST)

unitsPer unitPer Pack*
5 - 5SGD3.784SGD18.92
10 - 20SGD3.498SGD17.49
25 +SGD3.404SGD17.02
*price indicative