Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated MAX3082EESA+ Line Transceiver, 8-Pin SOIC

RS Stock No.:
1899970P
Mfr. Part No.:
MAX3082EESA+
Manufacturer:
Maxim Integrated
Maxim Integrated

This image is representative of the product range

View all Line Interface ICs
10 In stock for delivery within 4 working days
Add to Basket
units

Added

Price Each (Supplied in a Tube)

SGD4.52

(exc. GST)

SGD4.84

(inc. GST)

unitsPer unit
10 - 20SGD4.52
25 - 45SGD4.254
50 - 70SGD4.168
75 +SGD4.086
Packaging Options:
RS Stock No.:
1899970P
Mfr. Part No.:
MAX3082EESA+
Manufacturer:
Maxim Integrated

Legislation and Compliance


Product Details

RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated


Note


Specifications

AttributeValue
IC TypeLine Transceiver
Input TypeDifferential
Mounting TypeSurface Mount
Number of Transmitters1
Package TypeSOIC
Pin Count8
Dimensions5 x 4 x 1.5mm
10 In stock for delivery within 4 working days
Add to Basket
units

Added

Price Each (Supplied in a Tube)

SGD4.52

(exc. GST)

SGD4.84

(inc. GST)

unitsPer unit
10 - 20SGD4.52
25 - 45SGD4.254
50 - 70SGD4.168
75 +SGD4.086
Packaging Options: