Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated MAX3233EEWP+G36 Line Transceiver, 20-Pin SOIC

RS Stock No.:
189-8001
Mfr. Part No.:
MAX3233EEWP+G36
Manufacturer:
Maxim Integrated
Maxim Integrated

This image is representative of the product range

View all Line Interface ICs
108 In stock for delivery within 4 working days
Add to Basket
units

Added

Price Each (In a Tube of 36)

SGD14.441

(exc. GST)

SGD15.452

(inc. GST)

unitsPer unitPer Tube*
36 - 216SGD14.441SGD519.876
252 +SGD14.332SGD515.952
*price indicative
RS Stock No.:
189-8001
Mfr. Part No.:
MAX3233EEWP+G36
Manufacturer:
Maxim Integrated
COO (Country of Origin):
PH

Legislation and Compliance

COO (Country of Origin):
PH

Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated




Applications



Note


Specifications

AttributeValue
IC TypeLine Transceiver
Input TypeSingle Ended
Mounting TypeSurface Mount
Number of Transmitters2
Package TypeSOIC
Pin Count20
Dimensions13 x 7.6 x 2.35mm
108 In stock for delivery within 4 working days
Add to Basket
units

Added

Price Each (In a Tube of 36)

SGD14.441

(exc. GST)

SGD15.452

(inc. GST)

unitsPer unitPer Tube*
36 - 216SGD14.441SGD519.876
252 +SGD14.332SGD515.952
*price indicative