- RS Stock No.:
- 122-0348
- Mfr. Part No.:
- 74LVC1G126SE-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-0348
- Mfr. Part No.:
- 74LVC1G126SE-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Buffer, Driver |
Number of Channels per Chip | 1 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOT-353 |
Pin Count | 5 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 5.5ns |
Dimensions | 2.2 x 1.35 x 1mm |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |