Telemecanique Sensors Roller Limit Switch, IP66, IP67, IP68, DP, Metal Housing
- RS Stock No.:
- 247-2332
- Mfr. Part No.:
- XCMD2102L2
- Manufacturer:
- Telemecanique Sensors
View all Limit Switches
Temporarily out of stock - back order for despatch 15/03/2023, delivery within 4 working days from despatch date
Price Each
SGD98.94
(exc. GST)
SGD106.86
(inc. GST)
units | Per unit |
1 + | SGD98.94 |
- RS Stock No.:
- 247-2332
- Mfr. Part No.:
- XCMD2102L2
- Manufacturer:
- Telemecanique Sensors
- COO (Country of Origin):
- ID
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric XC limit switch has 2 poles with zamak housing. It used removable cable connector for electric connection. The operator type is a spring return roller plunger metal with snap-action contact operation.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP66,IP67,IP68
IP degree of protection IP66,IP67,IP68
Specifications
Attribute | Value |
Actuator Type | Roller |
Pole and Throw Configuration | DP |
IP Rating | IP66, IP67, IP68 |
Housing Material | Metal |