Telemecanique Sensors Roller Limit Switch, IP66, DP, Metal Housing, 50V ac Max, 3A Max
- RS Stock No.:
- 247-2326
- Mfr. Part No.:
- XCKJ10513D
- Manufacturer:
- Telemecanique Sensors
View all Limit Switches
Temporarily out of stock - back order for despatch 15/03/2023, delivery within 4 working days from despatch date
Price Each
SGD207.58
(exc. GST)
SGD224.19
(inc. GST)
units | Per unit |
1 + | SGD207.58 |
- RS Stock No.:
- 247-2326
- Mfr. Part No.:
- XCKJ10513D
- Manufacturer:
- Telemecanique Sensors
- COO (Country of Origin):
- ID
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric XC limit switch with a rated operational current of 3A at 50 V AC, has 2 poles with zamak housing. It used male connector M12 with 5 pin electric connection. The side rotary actuator heads can be set for the actuation to be clockwise, anti clockwise or both.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP66
IP degree of protection IP66
Specifications
Attribute | Value |
Actuator Type | Roller |
Pole and Throw Configuration | DP |
IP Rating | IP66 |
Maximum Current | 3A |
Housing Material | Metal |
Maximum AC Voltage | 50V |