- RS Stock No.:
- 752-8763
- Mfr. Part No.:
- 9007HA2
- Manufacturer:
- Telemecanique Sensors
2 In stock for delivery within 4 working days
Added
Price Each
SGD61.81
(exc. GST)
SGD67.37
(inc. GST)
Units | Per unit |
1 + | SGD61.81 |
- RS Stock No.:
- 752-8763
- Mfr. Part No.:
- 9007HA2
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Square D TUB Limit Switches, IP66
Universal switch adjustable to 11 different operating sequences
Robust, heavy duty switch
Heavy duty lever arms available
Suitable for heavy duty applications eg, quarries, railways, heavy duty handling equipment
Bottom entry
M20 conduit entry
Robust, heavy duty switch
Heavy duty lever arms available
Suitable for heavy duty applications eg, quarries, railways, heavy duty handling equipment
Bottom entry
M20 conduit entry
Note
The limit switch requires one of the lever arm actuators listed.
Standards
VDE0660, IEC947-5-1
Approvals
UL, CSA
Telemecanique, Square D & Crouzet
Specifications
Attribute | Value |
---|---|
Accessory Type | Lever Arm |
For Use With | 9007C |