- RS Stock No.:
- 124-2486
- Mfr. Part No.:
- CN105-H
- Manufacturer:
- WJ Furse
Discontinued product
- RS Stock No.:
- 124-2486
- Mfr. Part No.:
- CN105-H
- Manufacturer:
- WJ Furse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CL
Product Details
Furse Tape Junction Clamp
Furse tape junction lamp is designed to connect lightning protection to earthing system and facilitate periodic testing.The clamped connection is easily made/remade to allow for periodic testing.
Features
Manufactured from high quality copper and aluminium alloys
Low resistance connection between overlapping tapes
Simple to install
Tightening torque 13 Nm
Application
Used to provide an effective low resistance connection between overlapping tapes.
Standards
IEC/BS EN 62561-1 Class H, UL96
Manufactured from high quality copper and aluminium alloys. Simple to install, providing an effective low resistance connection between overlapping tapes. The clamped connection is easily made/remade to allow for periodic testing
Tightening torque CN005 15 Nm, CN105-H 13 Nm
Not as illustrated (drawing available on request)
UL96 (CN105-H)
Tightening torque CN005 15 Nm, CN105-H 13 Nm
Not as illustrated (drawing available on request)
UL96 (CN105-H)
Specifications
Attribute | Value |
---|---|
Material | Copper |
Maximum Conductor Size | 26 x 8mm |
Clamp/Clip Type | Tape Junction Clamp |