LEDVANCE Lighting Controller Switch, Wall Mount

  • RS Stock No. 123-5944
  • Mfr. Part No. 4052899948204
  • Manufacturer LEDVANCE
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Osram LIGHTIFY Switch

The LIGHTIFY switch is an indoor 4-button wall mounted switch and remote control with wireless LIGHTIFY technology.

Features and Benefits

Convenient control of LIGHTIFY products without smart phone or wireless internet
Wall switch and remote control combined in one product
Easy and flexible installation via magnetic wall panel
Customisable button functions
Battery powered, battery included (1 off 3 V CR2450 button cell)
60000 Switching cycles
Weight: 75 g

Applications

General illumination control
Hospitality

Note

LIGHTIFY smartphone app and LIGHTIFY Gateway are required only for configuration.

Osram LIGHTIFY Gateways

Specifications
Attribute Value
Controller Type Switch
Mount Type Wall
Length 64.1 mm
Width 64.1 mm
Height 17.9mm
4 In stock for delivery within 3 working days
Price Each
SGD 106.55
(exc. GST)
SGD 114.01
(inc. GST)
units
Per unit
1 +
SGD106.55
Related Products
Schurter PSE series are a convenient and reliable ...
Description:
Schurter PSE series are a convenient and reliable series of illuminated Piezo switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.There also is a standard fixed colour option, adding ...
Solid-state electronic lighting controller utilising an optically-filtered silicon ...
Description:
Solid-state electronic lighting controller utilising an optically-filtered silicon photodiode sensor for high accuracy and repeatability. Fitted with a conical, UV stable, impact resistant, translucent coverSilicon photodiode light sensorLow power consumption, day or nightOmni-directional.
These controllers automatically turn lights 'ON' and 'OFF' ...
Description:
These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas ...
A long range microwave detector designed for use ...
Description:
A long range microwave detector designed for use in applications such as warehouses, sports halls, churches etc. Sealed enclosure with a stainless steel detachable bracket for mounting to wall or ceiling with an adjustable angleSimplified installation with integral sensor and ...