18 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

  • RS Stock No. 775-4000
  • Mfr. Part No. 22176407
  • Manufacturer Tridonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

Tridonic PC TC PRO Compact Electronic Fixed Output Fluorescent Lamp Ballast

CELMA Energy Efficiency Index A2 BAT / A2
Nominal life time up to 50000 hours (at 50 °C ambient)
Large temperature range
Devices can operate either 1 or 2 lamps
Intelligent Voltage Guard (overvoltage indication and undervoltage shutdown)
Constant luminous flux irrespective of fluctuations in mains voltage
For luminaires of protection class I and protection class II
Automatic start after replacement of defective lamps
Safety shutdown of defective lamps and at end of lamp life (EOL 2)
For emergency lighting systems as per EN 50172
For luminaires with M and MM as per EN 60598, VDE 0710 and VDE 0711
Temperature protection as per EN 61347-2-3 C5e

Standards

EN 50172
EN 60598
VDE 0710
VDE 0711

Approvals

Ballast Directive Energy Efficient Requirements: CELMA EEI = A2

Specifications
Attribute Value
Wattage 18 W
Number of Lamps 1, 2
Ballast Type Electronic
Supported Lamp Shape T4
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
High Frequency Yes
Length 103 mm
Width 67 mm
Height 31mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +70°C
EU Energy Efficiency Rating A2
12 In stock for delivery within 3 working days
Price Each
SGD 42.51
(exc. GST)
SGD 45.49
(inc. GST)
units
Per unit
1 +
SGD42.51
Related Products
The Sylvania Hydroproof T5 range of corrosion resistant ...
Description:
The Sylvania Hydroproof T5 range of corrosion resistant / anti-corrosive IP67 luminaires are designed for the most challenging environments and offer unequalled chemical resistance. Body made from highly corrosion / chemical resistant glass-reinforced polyesterDiffuser is injection moulded from PMMA ...
This RS T5 fluorescent 3 hours switch maintained ...
Description:
This RS T5 fluorescent 3 hours switch maintained emergency batten features a high frequency soft start ballast as standard. The body of the batten light fitting is made from mild steel with a white finish, the lamp holder and end ...
The Osram Quicktronic Professional Optimal is an electronic ...
Description:
The Osram Quicktronic Professional Optimal is an electronic control gear for fluorescent and compact fluorescent lamps. This ECG guarantees a long lamp life and is not affected by frequent on/off switching. The Quicktronic Optimal is the perfect electronic ballast for ...
The Osram Quicktronic-M is an electronic control gear ...
Description:
The Osram Quicktronic-M is an electronic control gear for circular fluorescent lamps. This ECG guarantees a long lamp life and is not affected by frequent on/off switching. The Quicktronic -M is the perfect electronic ballast for use with motion sensor ...