- RS Stock No.:
- 667-7255
- Mfr. Part No.:
- HSJ40223221
- Manufacturer:
- Parmar
Discontinued product
- RS Stock No.:
- 667-7255
- Mfr. Part No.:
- HSJ40223221
- Manufacturer:
- Parmar
Legislation and Compliance
Product Details
SON/Metal Halide
Ballasts designed for use with high pressure sodium (SON) and metal halide lamps.
Note
See later in this section for suitable ignitors necessary to strike sodium/metal halide lamps.
NOT suitable for use with lamps that have integral control gear.
NOT suitable for use with lamps that have integral control gear.
Specifications
Attribute | Value |
---|---|
Wattage | 400 W |
Number of Lamps | 1 |
Ballast Type | Electromagnetic |
Supported Lamp Type | Ceramic Metal Halide, HPS, Metal Halide |
Voltage Rating | 230/240 V |
Length | 167 mm |
Width | 86 mm |
Height | 74mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +75°C |