- RS Stock No.:
- 829-0002
- Mfr. Part No.:
- L6585DE
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 829-0002
- Mfr. Part No.:
- L6585DE
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Power Factor Correction (PFC), STMicroelectronics
Power Factor Correction (PFC) controllers operate in Transition Mode (TM) and Continuous Current Mode (CCM) for a wide-range-mains operation. The PFC controllers embed advanced protection features, which make SMPS more robust and compact, requiring fewer external components.
AC/DC Converters, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Pin Count | 20 |
Package Type | SOIC |
Number of Drivers | 1 |
Bridge Type | Half Bridge |
Mounting Type | Surface Mount |