Abbatron Male

  • RS Stock No. 914-0879
  • Mfr. Part No. 255-103
  • Manufacturer Abbatron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Banana Plugs

A series of Abbatron Smith insulated banana plugs with unbreakable plastic handles. All are machined of the best materials and inspected. Have sufficient spring tension which assures great holding power and minimum contact resistance. Nickel plated. All models are highly reliable and excellent quality.

Also available within this range include a giant uninsulated version - 914-1080

And a selection of dual plugs, in example - 914-0958

Abbatron Smith

Specifications
Attribute Value
Gender Male
Temporarily out of stock - back order for despatch 28/01/2020, delivery within 3 working days from despatch date
Price Each
SGD 16.51
(exc. GST)
SGD 17.67
(inc. GST)
units
Per unit
1 +
SGD16.51
Related Products
7.5mm MiniHVL connector series is designed according to ...
Description:
7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. Free end ...
7.5mm MiniHVL connector series is designed according to ...
Description:
7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. Free end ...
A range of Pin and Socket contacts suitable ...
Description:
A range of Pin and Socket contacts suitable for use with the TE Connectivity Slimseal miniature IP67 connector series. These male and female crimp contacts are made from copper alloy and have a tin plating finish. The contacts have a ...
A range of accessories for use with the ...
Description:
A range of accessories for use with the RS Pro TeePlug TH381 waterproof circular micro connectorsStock number 136-9907 is a protection cap for use with plug connectorsStock number 136-9908 is a protection cap for use with socket connectorsStock number 136-9909 ...