TE Connectivity Nector M Series, Male

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity Nector M Contacts

From TE Connectivity, these machined contacts are for use with the Nector M range of lighting connector plugs and receptacles.

The Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install.

Application Information

The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors

Specifications
Attribute Value
Gender Male
Series Nector M
Temporarily out of stock - back order for despatch when stock is available
Price 1 Bag of 1000
SGD 998.00
(exc. GST)
SGD 1,067.86
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
SGD998.00
SGD0.998
*price indicative
Related Products
7.5mm MiniHVL connector series is designed according to ...
Description:
7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. Free end ...
7.5mm MiniHVL connector series is designed according to ...
Description:
7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. Free end ...
7.5mm MiniHVL connector series is designed according to ...
Description:
7.5mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. For use ...
A range of Pin and Socket contacts suitable ...
Description:
A range of Pin and Socket contacts suitable for use with the TE Connectivity Slimseal miniature IP67 connector series. These male and female crimp contacts are made from copper alloy and have a tin plating finish. The contacts have a ...