- RS Stock No.:
- 250-4968
- Mfr. Part No.:
- 2CKA001751A2930
- Manufacturer:
- ABB
- RS Stock No.:
- 250-4968
- Mfr. Part No.:
- 2CKA001751A2930
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB switch rocker is used with flush-mounted switch 2g 1w, 2g push switch.
IP20 rated
Specifications
Attribute | Value |
---|---|
Light Switch Type | Rocker Light Switch |
Colour | Black |
Material | Plastic |
Number of Gangs | 2 |
Series | 2CKA001751A |