- RS Stock No.:
- 231-9825
- Mfr. Part No.:
- 2CLA630210N1556 AMD112153-
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 231-9825
- Mfr. Part No.:
- 2CLA630210N1556 AMD112153-
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The ABB AMD112153-S is the 3-gang 2-way single pole rocker switch with 16 A rated current and 250Vac rated voltage. This rocker switch is the flush mounted. The colour of the switch is black and it have matt finish.
IP degree of protection is IP20
Ambient air temperature for operation -5 to +35 °C
Ambient air temperature for operation -5 to +35 °C
Specifications
Attribute | Value |
---|---|
Number of Gangs | 3 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 2 |
IP Rating | IP20 |
Number of Poles | SP |
Current Rating | 16A |
Colour | Black |
Mount Type | Flush |
Series | AMD112153-SB |
Voltage Rating | 250V |
Range | Millennium |
Finish | Matt |
Illumination | Non-Illuminated |
Height | 91mm |