- RS Stock No.:
- 194-6544
- Mfr. Part No.:
- 079101L
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 5 working days from despatch date
Added
Price Each (In a Box of 10)
SGD22.491
(exc. GST)
SGD24.515
(inc. GST)
Units | Per unit | Per Box* |
10 + | SGD22.491 | SGD224.91 |
*price indicative |
- RS Stock No.:
- 194-6544
- Mfr. Part No.:
- 079101L
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
10AX 250V switch or two-way switch ∼ Mosaic Easy-Led 1 module - matt black
Mosaic Easy-Led 10 AX two-way switch - 250 V ∼
1 mechanism makes it possible to make a function with indicator or standard
Becomes luminous with plug-in indicator ref. 0 676 86L in 230 V or ref. 0 676 87L in 12, 24 and 48 V
Becomes a witness with a plug-in indicator ref. 0 676 85L in 230 V or ref. 0 676 89L in 12, 24 and 48 V
1 module
Matte Black
1 mechanism makes it possible to make a function with indicator or standard
Becomes luminous with plug-in indicator ref. 0 676 86L in 230 V or ref. 0 676 87L in 12, 24 and 48 V
Becomes a witness with a plug-in indicator ref. 0 676 85L in 230 V or ref. 0 676 89L in 12, 24 and 48 V
1 module
Matte Black
The Legrand Mosaic TM 2 P + T socket Direct clipping surface is modular surface socket which can be combined with bilateral connection for mounting by direct clipping on trunking. Possibility of adding Mosaic link sockets with the connection accessory Ref. 0 771 00L. In plastic trunking, the mechanical strength of an associated set of sockets Mosaic Link is limited to a maximum of 4 wells.
Type of terminals: Automatic
Number of terminals: 6
Terminal capacity: 2 x 2.5 mm2
Stripping length: 12 mm
Number of terminals: 6
Terminal capacity: 2 x 2.5 mm2
Stripping length: 12 mm
Specifications
Attribute | Value |
---|---|
Insert Module Type | Rocker Switch Grid Module |
Colour | Black |
Number of Poles | 1 |
Current Rating | 10A |
Number of Ways | 1 |
Operating Voltage | 250V |
Series | Mosaic |