- RS Stock No.:
- 334-2133
- Mfr. Part No.:
- TESTO T545
- Manufacturer:
- Testo
Discontinued product
- RS Stock No.:
- 334-2133
- Mfr. Part No.:
- TESTO T545
- Manufacturer:
- Testo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Testo 545 Light Meter
The Testo 545 can measure light levels in workplaces, hospitals, offices and schools in order to compare the measurements to those given set forth in official standards.
Average calculation over time, punctual average over 99 measurement points.
LCD display with 2 lines and 2 matrix lines.
Up to 99 measurement place selections.
Save function (3000 measured values).
Printing of all functions and memory to infra-red printer (option).
Silicone photodiode sensor.
Average calculation over time, punctual average over 99 measurement points.
LCD display with 2 lines and 2 matrix lines.
Up to 99 measurement place selections.
Save function (3000 measured values).
Printing of all functions and memory to infra-red printer (option).
Silicone photodiode sensor.
.
Specifications
Attribute | Value |
---|---|
Maximum Light Level | 100000lx |
Minimum Light Level | 0lx |
Best Accuracy | ±8.5 % |
Resolution | 1 lx |
Battery Life | 50 h |
Power Source | Battery |
Dimensions | 68 x 50 x 220mm |
Weight | 500g |
Height | 220mm |
Length | 68mm |
Maximum Operating Temperature | +50°C |
Model Number p | Testo 545 |
Width | 50mm |
Minimum Operating Temperature | 0°C |