- RS Stock No.:
- 180-7133
- Manufacturer:
- RS PRO
- RS Stock No.:
- 180-7133
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Luxmeter with Light Type Selection
This versatile, hand held Luxmeter with detachable light cell gives you the capability to measure daylight, tungsten, fluorescent and mercury light intensity, in either lux or foot-candles. This portable digital light meter is designed for you to measure illuminance in the work place. Ensuring you can be confident you have the best lighting for the job in hand. The dual LCD display screen makes it easy to read and use. With auto power down and memory recall, this little device is efficient and productive. Once more it also comes supplied with the sensor lead.
Features & Benefits
Display hold function and memory recall
3 ranges/times covered
Auto power down
RS-232 serial interface
Zero adjustment
Dual LCD display with contrast control
Cosine and colour corrected measurements
Supplied with sensor lead that extends to approximately 400 mm
3 ranges/times covered
Auto power down
RS-232 serial interface
Zero adjustment
Dual LCD display with contrast control
Cosine and colour corrected measurements
Supplied with sensor lead that extends to approximately 400 mm
Product Application Information
Test equipment which is portable and easy to use, making it ideal to use in a wide range of lighting situations and environments. You can check your working area has the best lighting for the project at hand.
.
Specifications
Attribute | Value |
---|---|
Maximum Light Level | 50000lx |
Minimum Light Level | 0lx |
Best Accuracy | ±4% + 1 Digit |
Resolution | 1 lx, 10 lx, 100 lx |
Sensor Type | Photodiode |
Battery Type | 9V |
Power Source | Battery |
Features | Auto Power Down |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |