Rosemount 2130 Series Fork Level Switch Vibrating Level Switch, NAMUR Output, Side or Top Mount, Aluminium Body
- RS Stock No.:
- 892-9362
- Mfr. Part No.:
- 2130NA2ES1NNBA00001I1
- Manufacturer:
- Rosemount
Discontinued product
- RS Stock No.:
- 892-9362
- Mfr. Part No.:
- 2130NA2ES1NNBA00001I1
- Manufacturer:
- Rosemount
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Rosemount 2130 Vibrating Level Switch
Rosemounts 2130 vibrating level sensors work on the principle of a tuning fork to deliver accurate and reliable level measurement unaffected by turbulence, foam, vibration, solids content, coating products, and liquid properties.
The switches forks are oscillated at their natural frequency using a piezo- electric crystal. When forks come into contact with a fluid the oscillating frequency change that occurs is detected by the 2130 level switch and causes a change in output state.
The 2130 vibrating level sensor is simple to install and requires no calibration or maintenance. Internal diagnostics and LCD lights give a visual indication of the units operational status and health and a magnetic test point allow for easy functionality checking.
The switches forks are oscillated at their natural frequency using a piezo- electric crystal. When forks come into contact with a fluid the oscillating frequency change that occurs is detected by the 2130 level switch and causes a change in output state.
The 2130 vibrating level sensor is simple to install and requires no calibration or maintenance. Internal diagnostics and LCD lights give a visual indication of the units operational status and health and a magnetic test point allow for easy functionality checking.
Features & Benefits
Designed for operation in process temperatures from –40 to 180 °C
Adjustable switching delay prevents false switching in turbulent or splashing applications
Fast Drip fork design gives quicker response time when mounted horizontally, especially with viscous liquids
Rapid wet-to-dry time for highly responsive switching
Fork shape is optimized for hand polishing to meet hygienic requirements
No moving parts or crevices for virtually no maintenance
Built-in diagnostics continuously check electronic and mechanical health
Fork conditions detected including internal and external damage, coated or blocked, and extreme corrosion
Ideal for critical alarm duties
Adjustable switching delay prevents false switching in turbulent or splashing applications
Fast Drip fork design gives quicker response time when mounted horizontally, especially with viscous liquids
Rapid wet-to-dry time for highly responsive switching
Fork shape is optimized for hand polishing to meet hygienic requirements
No moving parts or crevices for virtually no maintenance
Built-in diagnostics continuously check electronic and mechanical health
Fork conditions detected including internal and external damage, coated or blocked, and extreme corrosion
Ideal for critical alarm duties
Applications
Overfill protection
High and low level alarms
Pump control or limit detection
Run dry or pump protection
Hygienic applications
High temperature applications
High and low level alarms
Pump control or limit detection
Run dry or pump protection
Hygienic applications
High temperature applications
Vibrating Liquid Level Switches
Specifications
Attribute | Value |
---|---|
Device Type | Fork Level Switch |
Mounting Type | Side or Top Mount |
Switch Output | NAMUR |
Body Material | Aluminium |
Minimum Operating Temperature | -70°C |
Maximum Operating Temperature | +260°C |
Maximum Current | 2.5 mA |
Maximum Pressure | 100bar |
Series | Rosemount 2130 |
Standards Met | ATEX, CSA, Ex, Ex NEPSI, FM, IEC |