Vega VEGAPULS 69 Series Level Sensor Level Sensor, 2 Wire, 4 to 20 mA Output, Slip on Flange or Bracket, PTB VALOX
- RS Stock No.:
- 182-5612
- Mfr. Part No.:
- PS69.AXBXXCHXKMXXX
- Manufacturer:
- Vega
Discontinued product
- RS Stock No.:
- 182-5612
- Mfr. Part No.:
- PS69.AXBXXCHXKMXXX
- Manufacturer:
- Vega
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Bulk solids in small up to large vessel heights. The VEGAPULS 69 is a sensor for continuous measurement of bulk solids under different process conditions. It is ideal for level measurement in very high silos, large bunkers and segmented vessels. Thanks to the very good signal focussing a simple setup and reliable measurement is ensured. The VEGAPULS 69 can be equipped with an encapsulated plastic antenna or a lens antenna integrated in the metal flange. This enables the optimum adaption to different application areas.
High plant availability, because wear and maintenance-free
Maintenance-free operation through non-contact measuring principle
Reliable measurement independent of vapour, dust and noise
Process connection: Plastic Horn Antenna
Maintenance-free operation through non-contact measuring principle
Reliable measurement independent of vapour, dust and noise
Process connection: Plastic Horn Antenna
Specifications
Attribute | Value |
---|---|
Device Type | Level Sensor |
Mounting Type | Slip on Flange or Bracket |
Switch Output | 2 Wire, 4 to 20 mA |
Body Material | PTB VALOX |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Maximum DC Voltage | 35V |
Maximum AC Voltage | 253V |
Maximum Current | 22 mA |
Maximum Pressure | 2bar |
Hazardous Area Certification | ATEX |
Series | VEGAPULS 69 |
Current Rating | 4 → 20 mA |