- RS Stock No.:
- 912-0572
- Mfr. Part No.:
- HLMP-CM2G-130DD
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 912-0572
- Mfr. Part No.:
- HLMP-CM2G-130DD
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago HLMP-CBxx and HLMP-CMxx Series LEDs
The HLMP-CBxx and HLMP-CMxx family, from Avago Technologies, are precision optical performance LEDs. They come in blue and green colour varieties. The HLMP-CBxx and HLMP-CMxx LEDs are in un-tinted, non-diffused, standard T-1 3/4 (5mm) packages.
Suitable applications include traffic signals, commercial outdoor advertising, front panel backlighting and front panel indicators.
Suitable applications include traffic signals, commercial outdoor advertising, front panel backlighting and front panel indicators.
Features of the HLMP-CBxx and HLMP-CMxx LEDs:
- Well defined spatial radiation pattern
- High luminous output
- Un-tinted and non-diffused
- Viewing angle: 15°, 23° and 30°
- Moisture resistant
- Well defined spatial radiation pattern
- High luminous output
- Un-tinted and non-diffused
- Viewing angle: 15°, 23° and 30°
- Moisture resistant
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.6 V |
Luminous Intensity | 35000 mcd |
Number of Pins | 2 |
Viewing Angle | 23 ° |
Luminous Flux | 475 lm/W |
Lens Shape | Oval |
Dominant Wavelength | 525 nm |
Lens Finish | Non-Diffused |
Lens Colour | Green |
Dimensions | 5 (Dia.) x 9.7mm |
Forward Current | 30mA |