Dialight 521-9465F, LED,

  • RS Stock No. 890-6892
  • Mfr. Part No. 521-9465F
  • Manufacturer Dialight
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Dialight 521 Series LEDs

The 521 series, from Dialight, are discrete through hole mount LEDs. This range of LEDs are in the industry standard 3mm or 5mm lens package sizes. A wide range of colour options is available with diffused and non diffused lenses.

Visible Light LEDs, Dialight

Temporarily out of stock - back order for despatch 03/08/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
SGD 1.306
(exc. GST)
SGD 1.397
(inc. GST)
units
Per unit
Per Pack*
50 +
SGD1.306
SGD65.30
*price indicative
Related Products
This family of LEDs, from Avago Technologies, are ...
Description:
This family of LEDs, from Avago Technologies, are available in T-1 (3mm) packages. They are low current LEDs lamps which are suitable for indicator applications. These tinted and diffused LED lamps offer a low DC current due to their design. ...
The Screen Master 5mm oval LEDs, from Cree, ...
Description:
The Screen Master 5mm oval LEDs, from Cree, are designed specifically for use in variable-message signs and passenger-information signs. These light emitting diodes (LEDs) are suitable for outdoor applications where a wide field-of-view (FOV) is required. The Screen Master 5mm ...
The Screen Master 5mm oval LEDs, from Cree, ...
Description:
The Screen Master 5mm oval LEDs, from Cree, are designed specifically for use in variable-message signs and passenger-information signs. These light emitting diodes (LEDs) are suitable for outdoor applications where a wide field-of-view (FOV) is required. The Screen Master 5mm ...
This family of LEDs, from Kingbright, are multi-colour ...
Description:
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.The multi-colour LEDs offer long life solid-state reliability with ...