- RS Stock No.:
- 890-5647
- Mfr. Part No.:
- VAOL-3GWY4
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-5647
- Mfr. Part No.:
- VAOL-3GWY4
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VAOL-3 Series T1 3mm LEDs
A range of T1 (3mm) through-hole mounting LEDs from VCC available in a wide variety of colours and light intensities.
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Ultraviolet |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.5 V |
Luminous Intensity | 3500 mcd |
Number of Pins | 2 |
Viewing Angle | 30 ° |
Lens Shape | Dome |