- RS Stock No.:
- 861-4301
- Mfr. Part No.:
- L-17114VBC/DS-D
- Manufacturer:
- Kingbright
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 861-4301
- Mfr. Part No.:
- L-17114VBC/DS-D
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 4 V |
Luminous Intensity | 9 cd |
Number of Pins | 2 |
Viewing Angle | 15 ° |
Lens Shape | Round |
Dominant Wavelength | 470 nm |
Lens Colour | Clear |
Dimensions | 5 (Dia.) x 8.6mm |