- RS Stock No.:
- 841-5129
- Mfr. Part No.:
- HLMP-4700-C0002
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 841-5129
- Mfr. Part No.:
- HLMP-4700-C0002
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs
The HLMP-4700, HLMP-4719, HLMP-4740, HLMP-1700, HLMP-1719 and HLMP-1790 series, from Avago Technologies, are low current LED lamps. They come in both T-1 3/4 (5mm) and T-1 (3mm) standard packages. This family of tinted, diffused LED lamps are low power devices which offer high efficiency. They are designed specifically for low DC current operation. They also provide consistent brightness at TTL output current levels. Suitable applications for this range of LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
Features of the HLMP-4700/4719/4740/1700/1719/1790 LEDs:
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- 3mm and 5mm packages
- Variety of colours available
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- 3mm and 5mm packages
- Variety of colours available
The Broadcom tinted diffused LED lamp is designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.
Low Power
High Efficiency
CMOS-MOS Compatible
TTL Compatible
Wide Viewing Angle
High Efficiency Red in Popular T-13/4 Package
Available in Tape and Reel
High Efficiency
CMOS-MOS Compatible
TTL Compatible
Wide Viewing Angle
High Efficiency Red in Popular T-13/4 Package
Available in Tape and Reel
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 1.7 V |
Luminous Intensity | 2.3 mcd |
Number of Pins | 2 |
Viewing Angle | 50 ° |
Lens Shape | Round |
Dominant Wavelength | 626 nm |
Lens Colour | Red |
Dimensions | 5 x 9.19mm |