- RS Stock No.:
- 829-2825
- Mfr. Part No.:
- KTDS-3536QB14Z4S
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 829-2825
- Mfr. Part No.:
- KTDS-3536QB14Z4S
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT KTDS-3536 Series
The KTDS-3536 series, from Kingbright are 1W surface mount (SMT) LEDs. They are high efficiency devices within a compact package. The KTDS-3536 series are available in a variety of colour options including; red, yellow, green and blue.
Features of the KTDS-3536 LEDs:
- package size: 3.45 x 3.45 x 2.0 mm
- surface mount technology
- soldering methods: IR reflow soldering
- moisture sensitivity level: 1
- electrically neutral thermal path
- package size: 3.45 x 3.45 x 2.0 mm
- surface mount technology
- soldering methods: IR reflow soldering
- moisture sensitivity level: 1
- electrically neutral thermal path
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 4 V |
Number of Pins | 2 |
Viewing Angle | 110 ° |
Luminous Flux | 18 lm |
Lens Shape | Round |
Dominant Wavelength | 460 nm |
Dimensions | 3.45 x 3.45 x 2mm |
Lens Colour | Clear |