- RS Stock No.:
- 752-6966
- Mfr. Part No.:
- SML-Z14F4TT86
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6966
- Mfr. Part No.:
- SML-Z14F4TT86
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM Chip LED SML-Z1 Series LEDs
The SML-Z1 series, from ROHM Semiconductor, are round, flat top PLCC-2 LEDs. The SML-Z1 surface mount LED devices offer high brightness with a 20/50mA guaranteed specifications.
Package size: 35 x 2.8 x 1.9mm
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3528 (1411) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Luminous Intensity | 120 mcd |
Number of Pins | 2 |
Lens Shape | Round |
Dominant Wavelength | 568 nm |
Lens Colour | Clear |
Dimensions | 3.5 x 2.8mm |