- RS Stock No.:
- 752-6944
- Mfr. Part No.:
- SML-S13DTT68
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6944
- Mfr. Part No.:
- SML-S13DTT68
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM Chip LED SML-S1 Series LEDs
The SML-S1 series are surface mount LEDs from ROHM Semiconductor. The SML-S1 are in 3216 (1206) packages with a dome lens. The SML-S1 offer narrow directivity and high brightness. This series of LEDs also has the option of reverse mounting.
Package size: 3.2 x 1.6 x 1.85mm
Operating temperature: -40 to 85°C
Operating temperature: -40 to 85°C
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | 3216 (1206) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 890 mcd |
Number of Pins | 2 |
Lens Shape | Round |
Dominant Wavelength | 608 nm |
Dimensions | 3.2 x 1.6mm |
Lens Colour | Clear |