- RS Stock No.:
- 752-6883
- Mfr. Part No.:
- SML-J14DTT96
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6883
- Mfr. Part No.:
- SML-J14DTT96
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM Chip LED SML-J1 Series LEDs
The SML-J1 series of LEDs, from ROHM Semiconductor, are round, gull wing devices with a domed lens. These top view LEDs are surface mount and are an orange colour. The SML-J1 LEDs are high brightness and high power LEDs in an SMD-4 gull wing package.
Package size: 3.40 x 3.40 x 4.55mm
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 28 cd |
Number of Pins | 4 |
Lens Shape | Rectangle |
Dominant Wavelength | 605 nm |
Lens Colour | Clear |
Dimensions | 4 x 3.4mm |