2.2 V Red LED 1608 (0603) SMD, ROHM SML-E12U8WT86

  • RS Stock No. 752-6874
  • Mfr. Part No. SML-E12U8WT86
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Chip LED, SML-E12 Series, ROHM

The SML-E1 series of LEDs are a part of the EXCELED series, from ROHM Semiconductor. These compact devices come in the 1608 (0603) package. The SML-E1 LED dies consist of 4 elements. The SML-E1 LEDs also offer original device technology to enable high brightness and high reliability.

1.6 x 0.8 mm package size

Visible Light LEDs, ROHM Semiconductor

Specifications
Attribute Value
LED Colours Red
Package Type 1608 (0603)
Mounting Type Surface Mount
Number of LEDs 1
Forward Voltage 2.2 V
Luminous Intensity 63 mcd
Number of Pins 2
Lens Shape Rectangle
Dominant Wavelength 625 nm
Dimensions 1.6 x 0.8mm
Lens Colour Clear
In stock for delivery within 4 working days.
Price Each (In a Pack of 10)
Was SGD0.387
SGD 0.382
(exc. GST)
SGD 0.409
(inc. GST)
units
Per unit
Per Pack*
10 - 10
SGD0.382
SGD3.82
20 - 40
SGD0.352
SGD3.52
50 - 90
SGD0.317
SGD3.17
100 - 190
SGD0.263
SGD2.63
200 +
SGD0.256
SGD2.56
*price indicative
Related Products
The HSMF-C16x series, from Avago Technologies, are a ...
Description:
The HSMF-C16x series, from Avago Technologies, are a series of miniature bi-colour surface mount (SMT) ChipLEDs. The HSMF-C16x LEDs are in the compact 0603 footprint to allow for a high density of components on a board. Available in a wide ...
Surface mount Chip LED in the industry standard ...
Description:
Surface mount Chip LED in the industry standard 0603 packageLow Power consumptionWide viewing anglesPackage footprint 1.6 x 0.8 mm Suitable for optical indicators and display back lighting.
Surface mount Chip LED in the industry standard ...
Description:
Surface mount Chip LED in the industry standard 0603 packageLow Power consumptionWide viewing anglesPackage footprint 1.6 x 0.8 mm Suitable for optical indicators and display back lighting.
The SML-02 series of LEDs, from ROHM Semiconductor, ...
Description:
The SML-02 series of LEDs, from ROHM Semiconductor, are 1210 (3025) footprint Chip LEDs. The SML-02 LEDs are bi-colour devices with built in reflectors. These high luminance Chip LEDs have two-colour chips built into each individual package. The SML-02 Chip ...