ROHM SML-012YTT86, SML-01 593 nm Yellow LED, 3020 (1208) SMD package

  • RS Stock No. 752-6726P
  • Mfr. Part No. SML-012YTT86
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM Chip LED SML-01 Series LEDs

The SML-01 series of LEDs, from ROHM Semiconductor, are in the 1208 Chip LED package. These rectangular, flat top devices are surface mount (SMT) and have a built in reflector. This reflector allows the SML-01 LEDs to improve the viewing angle and luminous intensity in the forward direction.

Package size: 3 x 2 x 1.3mm

Visible Light LEDs, ROHM Semiconductor

Specifications
Attribute Value
LED Colours Yellow
Package Type 3020 (1208)
Mounting Type Surface Mount
Number of LEDs 1
Forward Voltage 2 V
Luminous Intensity 100 mcd
Number of Pins 2
Lens Shape Rectangle
Dominant Wavelength 593 nm
Dimensions 3 x 2mm
Lens Colour Clear
Temporarily out of stock - back order for despatch 02/01/2020, delivery within 3 working days from despatch date
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
SGD 1.023
(exc. GST)
SGD 1.095
(inc. GST)
units
Per unit
20 - 40
SGD1.023
50 - 90
SGD0.767
100 - 190
SGD0.512
200 +
SGD0.257
Packaging Options:
Related Products
The TOPLED E1608 expands OSRAM Opto Semiconductors’ low ...
Description:
The TOPLED E1608 expands OSRAM Opto Semiconductors’ low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well prooved package concept. Its outstanding performance is suitable for a huge variety of applications ...
A range of single and dual colour SMT ...
Description:
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including cordless and cellular phones, notebook computers, network ...
ROHM's chip LED lineup consists of standard type, ...
Description:
ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type. Original device technology enables high brightness and high reliabilitySingle Rank products.
The ZSM-T series, from JKL Components, are Topview ...
Description:
The ZSM-T series, from JKL Components, are Topview surface mount (SMT) LEDs. Available in a range of colours, the ZSM-T LEDs are suitable for new designs or replacement of traditional lighting technology. Top view SMT lead frame packageWide viewing angle: ...