- RS Stock No.:
- 716-0562
- Mfr. Part No.:
- LNJ853W86RA
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 716-0562
- Mfr. Part No.:
- LNJ853W86RA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic Side View 0.5 Type LEDs
The 0.5 type series, from Panasonic, a high brightness surface mount (SMT) Chip LEDs. They are in a side view (SV) package. The 0.5 type LEDs are available in a variety of colours, including white.
Package size: 1.8 x 1.1 x 0.5 mm
Visible Light LEDs, Panasonic
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | Side View |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.3 V |
Luminous Intensity | 9 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 605 nm |
Dimensions | 1.8 x 0.5mm |