- RS Stock No.:
- 713-5018
- Mfr. Part No.:
- SMS1105UWDC
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 713-5018
- Mfr. Part No.:
- SMS1105UWDC
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar SMS1105 Series LEDs
The SMS1105 series, from Bivar, are side view LEDs in the industry standard PLCC-2 package. Their low profile package enables these LEDs suitable for small scale applications such as displays, general indication and backlighting. Available in a variety of colours, the SMS1105 LEDs offer high luminous intensity and wide viewing angles. They also provide low power consumption and excellent long life re
This miniature package LED is ideal for small scale applications such as displays, general indication and backlighting.
This miniature package LED is ideal for small scale applications such as displays, general indication and backlighting.
Industry standard footprint
Side view, low profile package
High luminous intensity
Wide viewing angle
High power efficiency
Side view, low profile package
High luminous intensity
Wide viewing angle
High power efficiency
Visible Light LEDs, Bivar
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.4 V |
Luminous Intensity | 1.4 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Colour Temperature | 8000K |
Dimensions | 2.8 x 2.5 x 1.2mm |