- RS Stock No.:
- 700-7979
- Mfr. Part No.:
- SML-512DWT86
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 700-7979
- Mfr. Part No.:
- SML-512DWT86
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM Chip LED SML-51 Series LEDs
The SML-51 series, from ROHM Semiconductor, are 0603 package chip LEDs. The SML-51 surface-mount LEDs are flat-top mini-moulded chip LEDs. Offering original device technology, they provide the SML-51 devices with high brightness and high reliability. The SML-51 Chip LEDs also have a wide operating temperature range of -40 to 100°C.
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 100 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 606 nm |
Lens Colour | Clear |
Dimensions | 1.6 x 0.8 x 0.55mm |