Cree XPCWHT-L1-R250-007A7, XLamp XP-C 3700K White High-Power LED, 3535 SMD package

  • RS Stock No. 178-5419
  • Mfr. Part No. XPCWHT-L1-R250-007A7
  • Manufacturer Cree
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Cree XLamp XP-C Series LEDs

The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C’s symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for a wide range of lighting applications. This includes colour-changing lighting, portable/personal lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.

Maximum drive current: up to 500mA
Low thermal resistance: 12°C/W
Wide viewing angle: 110 to 125°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available

Visible Light LEDs, Cree Inc

Specifications
Attribute Value
LED Colours White
Package Type 3535
Mounting Type Surface Mount
Number of LEDs 1
Forward Voltage 3.9 V
Radiant Flux 2000mW
Number of Pins 2
Viewing Angle 115 °
Luminous Flux 67.2 lm
Lens Shape Dome
Dimensions 3.45 x 3.45 x 2mm
Series XLamp XP-C
Lens Colour Clear
Colour Temperature 3700K
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 250)
SGD 1.062
(exc. GST)
SGD 1.136
(inc. GST)
units
Per unit
Per Reel*
250 +
SGD1.062
SGD265.50
*price indicative
Related Products
Description:
A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are ...
Plessey’s single-chip high power LEDs outperform all four-chip ...
Description:
Plessey’s single-chip high power LEDs outperform all four-chip solutions by 30%. The high power LED product family incorporates Plessey’s MaGIC™ low cost surface emitting high power silicon die into a range of industry standard high power LED footprints. The family ...
The LUXEON T series of lighting class LEDs, ...
Description:
The LUXEON T series of lighting class LEDs, from Lumileds, combine high flux density with high efficacy to enable tight beam control in high light output and directional applications. The hot testing and binning of LUXEON T LEDs at real ...
The XLamp XP-E2 series from Cree are high ...
Description:
The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The ...