- RS Stock No.:
- 178-1687
- Mfr. Part No.:
- HSMM-C170
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-1687
- Mfr. Part No.:
- HSMM-C170
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago HSMx-C170 Series LEDs
The HSMx-C170 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the widely used 2.0 x 1.25 mm foot-print with 0.8 mm profile.
The HSMx-C170 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C170 Chip LEDs include; keypad backlighting, push button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
The HSMx-C170 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C170 Chip LEDs include; keypad backlighting, push button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C170 series:
- Compact package
- Industry standard 0805 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
- Compact package
- Industry standard 0805 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 2012 (0805) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.9 V |
Luminous Intensity | 120 mcd |
Number of Pins | 2 |
Viewing Angle | 170 ° |
Luminous Flux | 490 lm |
Lens Shape | Rectangle |
Dominant Wavelength | 525 nm |
Forward Current | 20mA |
Dimensions | 2 x 1.25 x 0.8mm |
Lens Finish | Clear |
Lens Colour | Clear |