Lite-On LTST-C193KFKT-5A, 605 nm Orange LED, 1608 (0603) SMD package

  • RS Stock No. 168-9746
  • Mfr. Part No. LTST-C193KFKT-5A
  • Manufacturer Lite-On
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Lite-On 0603 Package Chip LEDs

This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours

Visible Light LEDs, Lite-On

Specifications
Attribute Value
LED Colours Orange
Package Type 1608 (0603)
Mounting Type Surface Mount
Number of LEDs 1
Forward Voltage 1.9 V
Luminous Intensity 28 mcd
Number of Pins 2
Viewing Angle 130 °
Lens Shape Rectangle
Dominant Wavelength 605 nm
Dimensions 1.6 x 0.8 x 0.35mm
Lens Colour Clear
Discontinued product