- RS Stock No.:
- 168-7388
- Mfr. Part No.:
- FA3863X
- Manufacturer:
- Stanley Electric
Discontinued product
- RS Stock No.:
- 168-7388
- Mfr. Part No.:
- FA3863X
- Manufacturer:
- Stanley Electric
Technical data sheets
Legislation and Compliance
Product Details
Stanley Electric 3mm Radial Through Hole LEDs
Visible Light LEDs, Stanley Electric
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 1.9 V |
Luminous Intensity | 800 mcd |
Number of Pins | 2 |
Viewing Angle | 20 ° |
Lens Shape | Round |
Dominant Wavelength | 605 nm |
Dimensions | 3mm |
Lens Colour | Orange |