- RS Stock No.:
- 168-4885
- Mfr. Part No.:
- SLV6A-FKB-CK1P1G1BB7R3R3
- Manufacturer:
- Cree
Discontinued product
- RS Stock No.:
- 168-4885
- Mfr. Part No.:
- SLV6A-FKB-CK1P1G1BB7R3R3
- Manufacturer:
- Cree
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree High Brightness SMD Full Colour LEDs
The Cree High Brightness SMD Full Colour LEDs are available in 3-in-1 industry standard packages (PLCC4 and PLCC6). These high-performance tricolour LEDs are designed to within a wide variety of applications including full colour video screens, decorative lighting and amusement. The high brightness full colour LEDs are available in black face and black body options. Cree PLCC tricolour LEDs offer high intensity light output and a wide viewing angle, making the LEDs ideal for outdoor signage applications.
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | RGB |
Package Type | PLCC 6 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 V, 4 V |
Luminous Intensity | 560 mcd, 1120 mcd, 2240 mcd |
Number of Pins | 6 |
Lens Shape | Dome |
Dominant Wavelength | 480 nm, 540 nm, 624 nm |
Dimensions | 5.5 x 5.5 x 2.5mm |
Forward Current | 20 mA, 35 mA, 50 mA |