- RS Stock No.:
- 146-6153
- Mfr. Part No.:
- HLMP-EH2B-Y10DD
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 146-6153
- Mfr. Part No.:
- HLMP-EH2B-Y10DD
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
These Precision Optical Performance AlInGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision Optical Performance lamps utilize the aluminium indium gallium phosphide (AlInGaP) technology. These LED lamps are untinted, T-1 packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. These lamps are made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign application.
Viewing angle: 15°, 23°, 30°
High luminous output
Colors:590nm Amber
615nm Red Orange
626nm Red
Package options:With or without lead standoff
Superior resistance to moisture
Untinted for 15°, 23° and 30° lamps
High luminous output
Colors:590nm Amber
615nm Red Orange
626nm Red
Package options:With or without lead standoff
Superior resistance to moisture
Untinted for 15°, 23° and 30° lamps
Specifications
Attribute | Value |
---|---|
LED Colours | Red-Orange |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Number of Pins | 2 |
Viewing Angle | 23 ° |
Luminous Flux | 2300 mlm |
Lens Shape | Round |
Lens Colour | Clear |
Dimensions | 5 x 8.71mm |
Forward Current | 100mA |