- RS Stock No.:
- 146-1481
- Mfr. Part No.:
- KPED-3528QBC-D
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 146-1481
- Mfr. Part No.:
- KPED-3528QBC-D
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT Chip LED Dome 3528 Package
The 3528 family, from Kingbright, are surface mount (SMT) Chip LEDs. They have a 3528 footprint with a domed lens. Available in a variety of colour options, the 3528 LEDs have a water clear lens. They are ideal for backlighting applications.
Features of the 3528 LEDs:
Dimensions: 3.5 x 2.8 mm
Variety of single colour
Dome lens type
Viewingle angle: 40°
Dimensions: 3.5 x 2.8 mm
Variety of single colour
Dome lens type
Viewingle angle: 40°
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 3528 (1411) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 4 V |
Luminous Intensity | 400 mcd |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Lens Shape | Dome |
Dominant Wavelength | 465 nm |
Lens Colour | Clear |
Dimensions | 3.5 x 2.8 x 3.2mm |