Nichia NV4W144ART-6570, 6500K White LED, 3030 (1212) Diffused SMD package

  • RS Stock No. 137-2019
  • Mfr. Part No. NV4W144ART-6570
  • Manufacturer Nichia
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Nichia 144A Series LEDs

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Specifications
Attribute Value
LED Colours White
Package Type 3030 (1212)
Mounting Type Surface Mount
Number of LEDs 1
Forward Voltage 12.8 V
Luminous Intensity 351 cd
Number of Pins 2
Luminous Flux 1290 lm
Lens Shape Rectangle
Dimensions 3 x 3 x 0.52mm
Lens Finish Diffused
Colour Temperature 6500K
Forward Current 1500mA
1500 In stock for delivery within 3 working days
Price Each (On a Reel of 1500)
SGD 7.078
(exc. GST)
SGD 7.573
(inc. GST)
units
Per unit
Per Reel*
1500 - 1500
SGD7.078
SGD10,617.00
3000 - 3000
SGD6.816
SGD10,224.00
4500 +
SGD6.554
SGD9,831.00
*price indicative
Related Products
The LUXEON Z ES family of micro sized ...
Description:
The LUXEON Z ES family of micro sized illumination grade LEDs, from Lumileds, provides high lumen density with exceptional design flexibility and precise optical control. The tiny 1.6 x 2mm footprint (75% smaller when compared to standard 3535 packages) allows ...
The LUXEON 3535L series, from Lumileds, are high ...
Description:
The LUXEON 3535L series, from Lumileds, are high efficacy LEDs in surface mount (SMT) packages. They have the industry standard 3535 footprint, making them ideal drop-in replacements to existing 3535 sockets. Philips' LUXEON 3535L series offer high quality of light ...
Nichia’s 757 series are a high performance middle ...
Description:
Nichia’s 757 series are a high performance middle power LED with a three times longer lifetime. It’s high CRI (colour rendering index) they can be used in a range of applications from lamp and luminaries to panels and displays. The ...
The compact, mid-power DURIS® E 2835 LED with ...
Description:
The compact, mid-power DURIS® E 2835 LED with an industry standard footprint. Optimum lumen packages for retrofit applications and a truly cost optimize product. It is the ideal choice for all indoor General Lighting applications. Package: white SMT package, coloured ...