- RS Stock No.:
- 127-8404
- Mfr. Part No.:
- LTL-4252N
- Manufacturer:
- Lite-On
Discontinued product
- RS Stock No.:
- 127-8404
- Mfr. Part No.:
- LTL-4252N
- Manufacturer:
- Lite-On
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Forward Voltage | 2.1 V |
Dominant Wavelength | 585 nm |