Orbitec LED LAMPS - T8 SPECIAL TUBE FOR BUTCHERY 1000 lm 10 W LED Tube Light, G13 Cap, 1.97 ft (600 mm)

This image is representative of the product range

Subtotal (1 unit)*

SGD30.36

(exc. GST)

SGD33.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD30.36

*price indicative

RS Stock No.:
213-2900
Mfr. Part No.:
180816
Manufacturer:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

LED Tube Light

Length Imperial

1.97ft

Length Metric

600mm

Power

10W

Lamp Base/Socket

G13

Fluorescent Equivalent Wattage

18W

Luminous Flux

1000lm

Colour Reference Code

825

Lamp Designation

T8

Colour

Warm White

Colour Rendering Index CRI

80%

Lifespan

40000h

Colour Temperature

2500k

Voltage

240V ac

Standards/Approvals

Conformité RoHS, Conformité REACH, Eco-contribution (DEEE)

Series

LED LAMPS - T8 SPECIAL TUBE FOR BUTCHERY

COO (Country of Origin):
CN
230V direct supply or with conventional ballast (remove the existing starter and replace it with the choke/fuse supplied along with the LED tube)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy