Recently searched

    ST8U-EM 2800 lm 20 W LED Tube Light, T8, 2ft (213mm)

    RS Stock No.:
    206-8516
    Mfr. Part No.:
    4058075390188
    Manufacturer:
    LEDVANCE
    LEDVANCE
    View all LED Tube Lights
    3 In stock for delivery within 4 working days
    Add to Basket
    units

    Added

    Price Each

    SGD75.19

    (exc. GST)

    SGD80.45

    (inc. GST)

    unitsPer unit
    1 +SGD75.19
    RS Stock No.:
    206-8516
    Mfr. Part No.:
    4058075390188
    Manufacturer:
    LEDVANCE
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    The Ledvance Substitute U-shape series are real G13 socket with 20 W wattage of LED retrofit replacement for traditional T8 fluorescent tubes in CCG luminaire. It providing 4000K of colour temperature and a lamp lifetime of up to 50000 hours. It has the look and feel of a fluorescent lamp which is full glass body.

    Ambient temperature range -20 to +45 °C
    Very high resistance to switching load


    Specifications

    AttributeValue
    Length Imperial2ft
    Length Metric213mm
    Wattage20 W
    Lamp SizeT8
    Fluorescent Equivalent Wattage36W
    Lamp Base2G13
    Colour Temperature4000K
    Colour ToneCool White
    Voltage Rating240 V
    Luminosity2800 lm
    SeriesST8U-EM
    3 In stock for delivery within 4 working days
    Add to Basket
    units

    Added

    Price Each

    SGD75.19

    (exc. GST)

    SGD80.45

    (inc. GST)

    unitsPer unit
    1 +SGD75.19